RS PRO Heating Element, 270mm, 3.8 kW, 230 → 415 V ac
RS Stock No.: 269-2641Brand: RS PRO

Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
3.8 kW
Supply Voltage
230 → 415 V ac
Length
270mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 74.635
BD 74.635 Each (Exc. Vat)
BD 82.099
BD 82.099 Each (inc. VAT)
RS PRO Heating Element, 270mm, 3.8 kW, 230 → 415 V ac
1
BD 74.635
BD 74.635 Each (Exc. Vat)
BD 82.099
BD 82.099 Each (inc. VAT)
RS PRO Heating Element, 270mm, 3.8 kW, 230 → 415 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProElement Type
Immersion Heater
Power Rating
3.8 kW
Supply Voltage
230 → 415 V ac
Length
270mm
Country of Origin
United Kingdom