Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heating Element, 3 kW, 240 V

RS Stock No.: 467-6819Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Water Heater

Power Rating

3 kW

Supply Voltage

240 V

Country of Origin

United Kingdom

Product details

RS PRO Domestic Water Heater Elements

RS PRO Aqualoy 2 1/4 inch BSP boss dual cut-out domestic immersion heater. Lime scale build up can be an issue and can affect the efficiency of the heater, this heating element offers higher levels of scale build-up resistance than copper elements and is best suited for more aggressive water areas. The heater has dual safety protection features, including a rod thermostat and a separate secondary manual reset safety cut-out.

Options include:
467-6819 - 3 kW Water Heater With Aqualoy Heating Element, 240 V, 11 inches
467-6825 - 3 kW Water Heater With Aqualoy Heating Element, 240 V, 27 inches

Features and Benefits

• Sheath: Aqualoy so suited to more aggressive water areas
• Supplied complete with rod thermostat
• Secondary manual reset
• Length: 11 inches (467-6819) or 27 inches (467-6825)

Typical Applications

Hot water is an essential part of everyday life and to have a precise temperature control and delivery on demand can be crucial. Immersion heaters are electric heating elements that are found in water cylinders to heat water. These elements perform like a kettle to heat the surrounding water in the cylinder. One key advantage of an immersion heater element within your heating system is that if the boiler fails, you should still be able to get hot water. The element usually has its own power supply which means that it can be turned on and off when needed so that water is not constantly being heated unnecessarily.

• Hot water heating

FAQs

How do water heater elements work?
A water heating element is a pair of upper and lower heating elements that fit into a water heater of some sort. An electric current is passed through the elements which then heats the cold water.



What causes water heater elements to burn out?
Below are some causes:

  • Power surge - a sudden voltage increase to the element caused by a power surge can be enough to burn out an element.

  • Wires - a bad connection can cause an element to stop working.

  • Thermostat tripping out- these have a high limit switch that shuts off power to the elements when temperatures exceed normal.

  • Minerals - sediment collects at the bottom of the water heater tank, encasing the lower element. Forced to work harder, the element eventually fails.

  • Air pockets - these allow the upper element to burn while not immersed in water, resulting in failure.

Approvals

WRAS
BEAB
CE

Standards

EN 60335-2-73

You may be interested in
RS PRO Heating Element, 3 kW, 220 V ac
BD 134.277Each (Exc. Vat)
Stock information temporarily unavailable.

BD 21.990

BD 21.990 Each (Exc. Vat)

BD 24.189

BD 24.189 Each (inc. VAT)

RS PRO Heating Element, 3 kW, 240 V

BD 21.990

BD 21.990 Each (Exc. Vat)

BD 24.189

BD 24.189 Each (inc. VAT)

RS PRO Heating Element, 3 kW, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Heating Element, 3 kW, 220 V ac
BD 134.277Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Element Type

Water Heater

Power Rating

3 kW

Supply Voltage

240 V

Country of Origin

United Kingdom

Product details

RS PRO Domestic Water Heater Elements

RS PRO Aqualoy 2 1/4 inch BSP boss dual cut-out domestic immersion heater. Lime scale build up can be an issue and can affect the efficiency of the heater, this heating element offers higher levels of scale build-up resistance than copper elements and is best suited for more aggressive water areas. The heater has dual safety protection features, including a rod thermostat and a separate secondary manual reset safety cut-out.

Options include:
467-6819 - 3 kW Water Heater With Aqualoy Heating Element, 240 V, 11 inches
467-6825 - 3 kW Water Heater With Aqualoy Heating Element, 240 V, 27 inches

Features and Benefits

• Sheath: Aqualoy so suited to more aggressive water areas
• Supplied complete with rod thermostat
• Secondary manual reset
• Length: 11 inches (467-6819) or 27 inches (467-6825)

Typical Applications

Hot water is an essential part of everyday life and to have a precise temperature control and delivery on demand can be crucial. Immersion heaters are electric heating elements that are found in water cylinders to heat water. These elements perform like a kettle to heat the surrounding water in the cylinder. One key advantage of an immersion heater element within your heating system is that if the boiler fails, you should still be able to get hot water. The element usually has its own power supply which means that it can be turned on and off when needed so that water is not constantly being heated unnecessarily.

• Hot water heating

FAQs

How do water heater elements work?
A water heating element is a pair of upper and lower heating elements that fit into a water heater of some sort. An electric current is passed through the elements which then heats the cold water.



What causes water heater elements to burn out?
Below are some causes:

  • Power surge - a sudden voltage increase to the element caused by a power surge can be enough to burn out an element.

  • Wires - a bad connection can cause an element to stop working.

  • Thermostat tripping out- these have a high limit switch that shuts off power to the elements when temperatures exceed normal.

  • Minerals - sediment collects at the bottom of the water heater tank, encasing the lower element. Forced to work harder, the element eventually fails.

  • Air pockets - these allow the upper element to burn while not immersed in water, resulting in failure.

Approvals

WRAS
BEAB
CE

Standards

EN 60335-2-73

You may be interested in
RS PRO Heating Element, 3 kW, 220 V ac
BD 134.277Each (Exc. Vat)