RS PRO Heating Element, 400mm, 3.8 kW, 230 → 415 V ac

RS Stock No.: 269-2642Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

3.8 kW

Supply Voltage

230 → 415 V ac

Length

400mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 89.304

BD 89.304 Each (Exc. Vat)

BD 98.234

BD 98.234 Each (inc. VAT)

RS PRO Heating Element, 400mm, 3.8 kW, 230 → 415 V ac

BD 89.304

BD 89.304 Each (Exc. Vat)

BD 98.234

BD 98.234 Each (inc. VAT)

RS PRO Heating Element, 400mm, 3.8 kW, 230 → 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

3.8 kW

Supply Voltage

230 → 415 V ac

Length

400mm

Country of Origin

United Kingdom