Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heating Element, 760mm, 6 kW, 230 → 415 V ac

RS Stock No.: 269-2644Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

6 kW

Supply Voltage

230 → 415 V ac

Length

760mm

Country of Origin

United Kingdom

You may be interested in
Heating Element, 6 kW, 415 V ac
BD 238.909Each (Exc. Vat)
Stock information temporarily unavailable.

BD 102.690

BD 102.690 Each (Exc. Vat)

BD 112.959

BD 112.959 Each (inc. VAT)

RS PRO Heating Element, 760mm, 6 kW, 230 → 415 V ac

BD 102.690

BD 102.690 Each (Exc. Vat)

BD 112.959

BD 112.959 Each (inc. VAT)

RS PRO Heating Element, 760mm, 6 kW, 230 → 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Heating Element, 6 kW, 415 V ac
BD 238.909Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

6 kW

Supply Voltage

230 → 415 V ac

Length

760mm

Country of Origin

United Kingdom

You may be interested in
Heating Element, 6 kW, 415 V ac
BD 238.909Each (Exc. Vat)