RS PRO Heatsink, 7°C/W, 38 x 35 x 25mm, PCB Mount
RS Stock No.: 234-2362Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
38mm
Width
35mm
Height
25mm
Dimensions
38 x 35 x 25mm
Thermal Resistance
7°C/W
Mounting
PCB Mount
Colour
Black
Country of Origin
United Kingdom
Product details
Non Standard Extrusion 35mm Wide x 25mm High With Channel
Stock information temporarily unavailable.
BD 1.858
BD 1.858 Each (Exc. Vat)
BD 2.044
BD 2.044 Each (inc. VAT)
RS PRO Heatsink, 7°C/W, 38 x 35 x 25mm, PCB Mount
1
BD 1.858
BD 1.858 Each (Exc. Vat)
BD 2.044
BD 2.044 Each (inc. VAT)
RS PRO Heatsink, 7°C/W, 38 x 35 x 25mm, PCB Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.858 |
10 - 24 | BD 1.780 |
25 - 49 | BD 1.732 |
50+ | BD 1.712 |
Technical Document
Specifications
Brand
RS ProLength
38mm
Width
35mm
Height
25mm
Dimensions
38 x 35 x 25mm
Thermal Resistance
7°C/W
Mounting
PCB Mount
Colour
Black
Country of Origin
United Kingdom
Product details