Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heatsink, 7K/W, 49 x 49 x 20mm, Adhesive Foil

RS Stock No.: 750-0875Brand: RS PRODistrelec Article No.: 30403468
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

Length

49mm

Width

49mm

Height

20mm

Dimensions

49 x 49 x 20mm

Thermal Resistance

7K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Country of Origin

United Kingdom

Product details

RS PRO Heatsinks - Adhesive Foil

Experience the ultimate cooling solution with RS PRO Aluminium heatsinks. Say goodbye to overheating devices and hello to peak performance. These heatsinks include adhesive foil that enhances the thermal conductivity between the component and the heatsink.

Why Would You Choose These Heatsinks?

RS PRO heatsinks are specially designed to keep your electronic components running smoothly even under intense pressure. Made with high-quality aluminium, they not only excel in performance but also add a touch of modern elegance to your setup.

Features and Benefits

  • Adhesive foil serves to attach the heatsink securely to the electronic component

  • Type BGA

  • Acrylic Adhesive

  • Aluminium foil

  • Colour: White or black variants available

  • Anodised finish

  • Suitable for surface mount chip cooling and various other applications

Application

  • High Power Semiconductor Device

  • Optoelectronic Device

BGA Heatsinks

Stock information temporarily unavailable.

BD 2.656

BD 2.656 Each (Exc. Vat)

BD 2.922

BD 2.922 Each (inc. VAT)

RS PRO Heatsink, 7K/W, 49 x 49 x 20mm, Adhesive Foil

BD 2.656

BD 2.656 Each (Exc. Vat)

BD 2.922

BD 2.922 Each (inc. VAT)

RS PRO Heatsink, 7K/W, 49 x 49 x 20mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.656
10 - 24BD 2.486
25 - 49BD 2.420
50+BD 2.376

Technical Document

Specifications

Brand

RS Pro

Length

49mm

Width

49mm

Height

20mm

Dimensions

49 x 49 x 20mm

Thermal Resistance

7K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Country of Origin

United Kingdom

Product details

RS PRO Heatsinks - Adhesive Foil

Experience the ultimate cooling solution with RS PRO Aluminium heatsinks. Say goodbye to overheating devices and hello to peak performance. These heatsinks include adhesive foil that enhances the thermal conductivity between the component and the heatsink.

Why Would You Choose These Heatsinks?

RS PRO heatsinks are specially designed to keep your electronic components running smoothly even under intense pressure. Made with high-quality aluminium, they not only excel in performance but also add a touch of modern elegance to your setup.

Features and Benefits

  • Adhesive foil serves to attach the heatsink securely to the electronic component

  • Type BGA

  • Acrylic Adhesive

  • Aluminium foil

  • Colour: White or black variants available

  • Anodised finish

  • Suitable for surface mount chip cooling and various other applications

Application

  • High Power Semiconductor Device

  • Optoelectronic Device

BGA Heatsinks