RS PRO Heatsink, LED Lighting, 1.224°C/W, 200 x 35 x 35mm, Vertical
RS Stock No.: 274-0271Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Use With
LED Lighting
Length
200mm
Width
35mm
Height
35mm
Dimensions
200 x 35 x 35mm
Thermal Resistance
1.224°C/W
Mounting
Vertical
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 7.528
BD 7.528 Each (Exc. Vat)
BD 8.281
BD 8.281 Each (inc. VAT)
RS PRO Heatsink, LED Lighting, 1.224°C/W, 200 x 35 x 35mm, Vertical
1
BD 7.528
BD 7.528 Each (Exc. Vat)
BD 8.281
BD 8.281 Each (inc. VAT)
RS PRO Heatsink, LED Lighting, 1.224°C/W, 200 x 35 x 35mm, Vertical
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Use With
LED Lighting
Length
200mm
Width
35mm
Height
35mm
Dimensions
200 x 35 x 35mm
Thermal Resistance
1.224°C/W
Mounting
Vertical
Country of Origin
United Kingdom