RS PRO Heatsink, Universal Rectangular Alu, 0.1°C/W, 150 x 215 x 77mm, PCB Mount

RS Stock No.: 903-3147Brand: RS PRO
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

215mm

Height

77mm

Dimensions

150 x 215 x 77mm

Thermal Resistance

0.1°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 215 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

Stock information temporarily unavailable.

BD 65.648

BD 65.648 Each (Exc. Vat)

BD 72.213

BD 72.213 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.1°C/W, 150 x 215 x 77mm, PCB Mount

BD 65.648

BD 65.648 Each (Exc. Vat)

BD 72.213

BD 72.213 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.1°C/W, 150 x 215 x 77mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 65.648
2 - 4BD 64.894
5 - 9BD 64.620
10 - 99BD 63.794
100+BD 56.138

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

215mm

Height

77mm

Dimensions

150 x 215 x 77mm

Thermal Resistance

0.1°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 215 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies