RS PRO Heatsink, Universal Rectangular Alu, 0.32K/W, 250 x 240 x 46mm

RS Stock No.: 400-062Brand: RS PRO
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

250mm

Width

240mm

Height

46mm

Dimensions

250 x 240 x 46mm

Thermal Resistance

0.32K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 240mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

Stock information temporarily unavailable.

BD 51.711

BD 51.711 Each (Exc. Vat)

BD 56.882

BD 56.882 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.32K/W, 250 x 240 x 46mm

BD 51.711

BD 51.711 Each (Exc. Vat)

BD 56.882

BD 56.882 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.32K/W, 250 x 240 x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 51.711
5 - 9BD 49.120
10 - 24BD 48.873
25+BD 46.134

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

250mm

Width

240mm

Height

46mm

Dimensions

250 x 240 x 46mm

Thermal Resistance

0.32K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 240mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies