RS PRO Heatsink, Universal Rectangular Alu, 0.5°C/W, 150 x 66 x 40mm, PCB Mount

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
150mm
Width
66mm
Height
40mm
Dimensions
150 x 66 x 40mm
Thermal Resistance
0.5°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 66 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies
BD 14.058
BD 14.058 Each (Exc. Vat)
BD 15.464
BD 15.464 Each (inc. VAT)
1
BD 14.058
BD 14.058 Each (Exc. Vat)
BD 15.464
BD 15.464 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.058 |
10 - 24 | BD 13.299 |
25 - 49 | BD 13.008 |
50+ | BD 12.793 |
Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
150mm
Width
66mm
Height
40mm
Dimensions
150 x 66 x 40mm
Thermal Resistance
0.5°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 66 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies