RS PRO Heatsink, Universal Rectangular Alu, 0.5K/W, 250 x 119 x 63mm

RS Stock No.: 658-025Brand: RS PRO
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

250mm

Width

119mm

Height

63mm

Dimensions

250 x 119 x 63mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 119 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

You may be interested in
Stock information temporarily unavailable.

BD 43.940

BD 43.940 Each (Exc. Vat)

BD 48.334

BD 48.334 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.5K/W, 250 x 119 x 63mm

BD 43.940

BD 43.940 Each (Exc. Vat)

BD 48.334

BD 48.334 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.5K/W, 250 x 119 x 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 43.940
5 - 9BD 41.734
10 - 24BD 41.530
25 - 499BD 39.204
500+BD 33.060
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

250mm

Width

119mm

Height

63mm

Dimensions

250 x 119 x 63mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 119 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

You may be interested in