Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heatsink, Universal Rectangular Alu, 0.65K/W, 150 x 160 x 40mm

RS Stock No.: 234-2457Brand: RS PRODistrelec Article No.: 30404571
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

160mm

Height

40mm

Dimensions

150 x 160 x 40mm

Thermal Resistance

0.65K/W

Colour

Black

Material

Aluminium

Distrelec Product Id

30404571

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 160 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

You may be interested in
Stock information temporarily unavailable.

BD 31.064

BD 31.064 Each (Exc. Vat)

BD 34.170

BD 34.170 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.65K/W, 150 x 160 x 40mm

BD 31.064

BD 31.064 Each (Exc. Vat)

BD 34.170

BD 34.170 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.65K/W, 150 x 160 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.064
5 - 9BD 29.469
10 - 24BD 29.315
25 - 499BD 27.616
500+BD 23.864
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

160mm

Height

40mm

Dimensions

150 x 160 x 40mm

Thermal Resistance

0.65K/W

Colour

Black

Material

Aluminium

Distrelec Product Id

30404571

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 160 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

You may be interested in