RS PRO Heatsink, Universal Rectangular Alu, 1K/W, 100 x 120 x 37mm

RS Stock No.: 271-864Brand: RS PRO
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

100mm

Width

120mm

Height

37mm

Dimensions

100 x 120 x 37mm

Thermal Resistance

1K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 120 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

Stock information temporarily unavailable.

BD 11.226

BD 11.226 Each (Exc. Vat)

BD 12.349

BD 12.349 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 1K/W, 100 x 120 x 37mm

BD 11.226

BD 11.226 Each (Exc. Vat)

BD 12.349

BD 12.349 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 1K/W, 100 x 120 x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 11.226
10 - 24BD 10.626
25 - 49BD 10.384
50+BD 10.224

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

100mm

Width

120mm

Height

37mm

Dimensions

100 x 120 x 37mm

Thermal Resistance

1K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 120 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies