Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heatsink, Universal Rectangular Alu, 22K/W, 23 x 23 x 6mm, Adhesive Foil

RS Stock No.: 750-0894Brand: RS PRODistrelec Article No.: 30404855
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

23mm

Width

23mm

Height

6mm

Dimensions

23 x 23 x 6mm

Thermal Resistance

22K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Application

Semiconductor Devices

Finish

Anodized

Distrelec Product Id

30404855

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

Stock information temporarily unavailable.

BD 4.331

BD 4.331 1 Bag of 5 (Exc. Vat)

BD 4.764

BD 4.764 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 22K/W, 23 x 23 x 6mm, Adhesive Foil

BD 4.331

BD 4.331 1 Bag of 5 (Exc. Vat)

BD 4.764

BD 4.764 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 22K/W, 23 x 23 x 6mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.331
10 - 24BD 4.048
25 - 49BD 3.943
50+BD 3.854

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

23mm

Width

23mm

Height

6mm

Dimensions

23 x 23 x 6mm

Thermal Resistance

22K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Application

Semiconductor Devices

Finish

Anodized

Distrelec Product Id

30404855

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks