Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heatsink, Universal Rectangular Alu, 26.5K/W, 14 x 14 x 10mm, Adhesive Foil

RS Stock No.: 750-0881Brand: RS PRO
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

14mm

Width

14mm

Height

10mm

Dimensions

14 x 14 x 10mm

Thermal Resistance

26.5K/W

Mounting

Adhesive Foil

Colour

Black

Application

Semiconductor Devices

Package Type

BGA

Material

Aluminium

Finish

Anodized

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

You may be interested in
Stock information temporarily unavailable.

BD 3.927

BD 3.927 1 Bag of 5 (Exc. Vat)

BD 4.320

BD 4.320 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 26.5K/W, 14 x 14 x 10mm, Adhesive Foil

BD 3.927

BD 3.927 1 Bag of 5 (Exc. Vat)

BD 4.320

BD 4.320 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 26.5K/W, 14 x 14 x 10mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.927
10 - 24BD 3.685
25 - 49BD 3.586
50+BD 3.520
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

14mm

Width

14mm

Height

10mm

Dimensions

14 x 14 x 10mm

Thermal Resistance

26.5K/W

Mounting

Adhesive Foil

Colour

Black

Application

Semiconductor Devices

Package Type

BGA

Material

Aluminium

Finish

Anodized

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

You may be interested in