RS PRO Heatsink, Universal Rectangular Alu, 27K/W, 13 x 13.5 x 10mm, Adhesive Foil

RS Stock No.: 750-0888Brand: RS PRODistrelec Article No.: 30403470
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

13mm

Width

13.5mm

Height

10mm

Dimensions

13 x 13.5 x 10mm

Thermal Resistance

27K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Application

Semiconductor Devices

Finish

Anodized

Distrelec Product Id

30403470

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

Stock information temporarily unavailable.

BD 4.614

BD 4.614 1 Bag of 5 (Exc. Vat)

BD 5.075

BD 5.075 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 27K/W, 13 x 13.5 x 10mm, Adhesive Foil

BD 4.614

BD 4.614 1 Bag of 5 (Exc. Vat)

BD 5.075

BD 5.075 1 Bag of 5 (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 27K/W, 13 x 13.5 x 10mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.614
10 - 24BD 4.301
25 - 49BD 4.186
50+BD 4.103

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

13mm

Width

13.5mm

Height

10mm

Dimensions

13 x 13.5 x 10mm

Thermal Resistance

27K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Application

Semiconductor Devices

Finish

Anodized

Distrelec Product Id

30403470

Country of Origin

United Kingdom

Product details

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks