Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry

RS Stock No.: 208-4907Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H16A

Type

Connector Hood

Thread Size

M20

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.998

BD 8.998 Each (Exc. Vat)

BD 9.898

BD 9.898 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry

BD 8.998

BD 8.998 Each (Exc. Vat)

BD 9.898

BD 9.898 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.998
10 - 49BD 8.956
50 - 99BD 8.736
100+BD 8.326

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H16A

Type

Connector Hood

Thread Size

M20

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in