RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H16A
Type
Connector Housing
Thread Size
M25
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China
BD 12.700
BD 12.700 Each (Exc. Vat)
BD 13.970
BD 13.970 Each (inc. VAT)
1
BD 12.700
BD 12.700 Each (Exc. Vat)
BD 13.970
BD 13.970 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 12.700 |
10 - 49 | BD 12.642 |
50 - 99 | BD 12.327 |
100+ | BD 11.765 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H16A
Type
Connector Housing
Thread Size
M25
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
1
Country of Origin
China