RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

RS Stock No.: 208-4135Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Housing

Series

RS-H32A

Thread Size

M32

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

Stock information temporarily unavailable.

BD 26.240

BD 26.240 Each (Exc. Vat)

BD 28.864

BD 28.864 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

BD 26.240

BD 26.240 Each (Exc. Vat)

BD 28.864

BD 28.864 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.240
10 - 49BD 26.130
50 - 99BD 25.492
100+BD 24.321

Technical Document

Specifications

Brand

RS Pro

Type

Connector Housing

Series

RS-H32A

Thread Size

M32

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China