Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

RS Stock No.: 208-4983Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Housing

Series

RS-H16B

Thread Size

M32

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.418

BD 22.418 Each (Exc. Vat)

BD 24.660

BD 24.660 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry

BD 22.418

BD 22.418 Each (Exc. Vat)

BD 24.660

BD 24.660 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 22.418
10 - 49BD 22.336
50 - 99BD 21.808
100+BD 20.834

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Type

Connector Housing

Series

RS-H16B

Thread Size

M32

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more