Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

RS Stock No.: 208-4144Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32A

Type

Connector Hood

Thread Size

M32

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 16.816

BD 16.816 Each (Exc. Vat)

BD 18.498

BD 18.498 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

BD 16.816

BD 16.816 Each (Exc. Vat)

BD 18.498

BD 18.498 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.816
10 - 49BD 16.742
50 - 99BD 16.333
100+BD 15.572
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H32A

Type

Connector Hood

Thread Size

M32

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

You may be interested in