RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H32B
Type
Cable to Cable Housing
Thread Size
M32
Mounting Type
Cable
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
BD 32.640
BD 32.640 Each (Exc. Vat)
BD 35.904
BD 35.904 Each (inc. VAT)
1
BD 32.640
BD 32.640 Each (Exc. Vat)
BD 35.904
BD 35.904 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 32.640 |
10 - 49 | BD 32.500 |
50 - 99 | BD 31.715 |
100+ | BD 30.270 |
Technical Document
Specifications
Brand
RS ProSeries
RS-H32B
Type
Cable to Cable Housing
Thread Size
M32
Mounting Type
Cable
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China