RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H24B
Thread Size
M32
Mounting Type
Top Mount
Manufacturer Size Code
RS-H24B
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China
BD 14.680
BD 14.680 Each (Exc. Vat)
BD 16.148
BD 16.148 Each (inc. VAT)
1
BD 14.680
BD 14.680 Each (Exc. Vat)
BD 16.148
BD 16.148 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.680 |
10 - 49 | BD 14.615 |
50 - 99 | BD 14.265 |
100+ | BD 13.620 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H24B
Thread Size
M32
Mounting Type
Top Mount
Manufacturer Size Code
RS-H24B
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China