RS PRO Heavy Duty Power Connector Housing, PG29 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProType
Connector Housing
Series
RS-H16B
Thread Size
PG29
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China
BD 17.298
BD 17.298 Each (Exc. Vat)
BD 19.028
BD 19.028 Each (inc. VAT)
1
BD 17.298
BD 17.298 Each (Exc. Vat)
BD 19.028
BD 19.028 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 17.298 |
10 - 49 | BD 17.220 |
50 - 99 | BD 16.814 |
100+ | BD 16.049 |
Technical Document
Specifications
Brand
RS ProType
Connector Housing
Series
RS-H16B
Thread Size
PG29
Mounting Type
Surface Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
4
Country of Origin
China