Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Male, 3+4 Contacts

RS Stock No.: 208-4594Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10 → 40A

Gender

Male

Series

HMK

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

3+4

Voltage Rating

830V

Range

RS-HMK

Number Of Contacts

3

Number Of Contacts

3+4

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

BD 3.617

BD 3.617 Each (Exc. Vat)

BD 3.979

BD 3.979 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Male, 3+4 Contacts

BD 3.617

BD 3.617 Each (Exc. Vat)

BD 3.979

BD 3.979 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Male, 3+4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.617
10 - 49BD 3.544
50 - 99BD 3.449
100+BD 3.281

Technical Document

Specifications

Brand

RS Pro

Current Rating

10 → 40A

Gender

Male

Series

HMK

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

3+4

Voltage Rating

830V

Range

RS-HMK

Number Of Contacts

3

Number Of Contacts

3+4

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China