Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 42 Contacts

RS Stock No.: 208-4366Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HDD

Type

Connector Insert

For Use With

RS PRO 10A Crimps

Pole Format

42

Voltage Rating

250V

Range

RS-HDD

Number Of Contacts

42

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 42 Contacts

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 42 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.324
10 - 49BD 11.104
50 - 99BD 10.799
100+BD 10.269

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HDD

Type

Connector Insert

For Use With

RS PRO 10A Crimps

Pole Format

42

Voltage Rating

250V

Range

RS-HDD

Number Of Contacts

42

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China