Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS Pro A
Type
Connector Insert
Termination Method
Screw
Pole Format
4+PE
Number Of Rows
2
Voltage Rating
230 V, 400 V, 600 V
Range
3A
Number Of Contacts
5
Body Orientation
Straight
Contact Plating
Silver
Contact Material
Copper Alloy
Distrelec Product Id
30405343
Country of Origin
Romania
BD 6.182
BD 6.182 Each (Exc. Vat)
BD 6.800
BD 6.800 Each (inc. VAT)
1
BD 6.182
BD 6.182 Each (Exc. Vat)
BD 6.800
BD 6.800 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.182 |
10 - 24 | BD 6.039 |
25 - 49 | BD 5.896 |
50+ | BD 5.720 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Female
Series
RS Pro A
Type
Connector Insert
Termination Method
Screw
Pole Format
4+PE
Number Of Rows
2
Voltage Rating
230 V, 400 V, 600 V
Range
3A
Number Of Contacts
5
Body Orientation
Straight
Contact Plating
Silver
Contact Material
Copper Alloy
Distrelec Product Id
30405343
Country of Origin
Romania