Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Male, 4 Contacts

RS Stock No.: 208-4548Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 80A

Gender

Male

Series

HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4

Voltage Rating

830V

Number Of Contacts

4

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

BD 36.614

BD 36.614 Each (Exc. Vat)

BD 40.275

BD 40.275 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Male, 4 Contacts

BD 36.614

BD 36.614 Each (Exc. Vat)

BD 40.275

BD 40.275 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Male, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 36.614
10 - 49BD 35.889
50 - 99BD 34.713
100+BD 33.022

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 80A

Gender

Male

Series

HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4

Voltage Rating

830V

Number Of Contacts

4

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China