Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Male, 4 → 8 Contacts

RS Stock No.: 208-4553Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 80A

Gender

Male

Series

HK

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4+8

Voltage Rating

400V

Voltage Rating

830V/400V

Range

RS-HK

Number Of Contacts

4 → 8

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

BD 32.513

BD 32.513 Each (Exc. Vat)

BD 35.764

BD 35.764 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Male, 4 → 8 Contacts

BD 32.513

BD 32.513 Each (Exc. Vat)

BD 35.764

BD 35.764 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Male, 4 → 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 32.513
10 - 49BD 31.857
50 - 99BD 31.017
100+BD 29.510

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 80A

Gender

Male

Series

HK

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4+8

Voltage Rating

400V

Voltage Rating

830V/400V

Range

RS-HK

Number Of Contacts

4 → 8

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China