RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts
RS Stock No.: 208-4525Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HEE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
BD 11.759
BD 11.759 Each (Exc. Vat)
BD 12.935
BD 12.935 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts
1
BD 11.759
BD 11.759 Each (Exc. Vat)
BD 12.935
BD 12.935 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.759 |
10 - 49 | BD 11.517 |
50 - 99 | BD 11.209 |
100+ | BD 10.654 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HEE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China