Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Type
Connector Insert
Termination Method
Cage Clamp
Pole Format
16+PE
Number Of Rows
2
Voltage Rating
500 V, 600 V
Range
16B
Number Of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Product details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
BD 26.504
BD 26.504 Each (Exc. Vat)
BD 29.154
BD 29.154 Each (inc. VAT)
1
BD 26.504
BD 26.504 Each (Exc. Vat)
BD 29.154
BD 29.154 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 26.504 |
| 10 - 24 | BD 25.470 |
| 25 - 49 | BD 24.382 |
| 50+ | BD 23.446 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Type
Connector Insert
Termination Method
Cage Clamp
Pole Format
16+PE
Number Of Rows
2
Voltage Rating
500 V, 600 V
Range
16B
Number Of Contacts
16
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Product details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.


