RS PRO Heavy Duty Power Connector Insert, 16A, Female, 16 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
16
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
16
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China
BD 9.218
BD 9.218 Each (Exc. Vat)
BD 10.140
BD 10.140 Each (inc. VAT)
1
BD 9.218
BD 9.218 Each (Exc. Vat)
BD 10.140
BD 10.140 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.218 |
10 - 49 | BD 9.185 |
50 - 99 | BD 8.948 |
100+ | BD 8.520 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
16
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
16
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China