RS PRO Heavy Duty Power Connector Insert, 16A, Female, 18 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HEE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
18
Voltage Rating
500V
Range
RS-HEE
Number Of Contacts
18
Body Orientation
Straight
Contact Plating
Silver
Maximum Wire Size mm²
4mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Maximum Wire Size (mm²)
4mm²
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China
BD 11.852
BD 11.852 Each (Exc. Vat)
BD 13.037
BD 13.037 Each (inc. VAT)
1
BD 11.852
BD 11.852 Each (Exc. Vat)
BD 13.037
BD 13.037 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.852 |
10 - 49 | BD 11.644 |
50 - 99 | BD 11.346 |
100+ | BD 10.791 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
RS-HEE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
18
Voltage Rating
500V
Range
RS-HEE
Number Of Contacts
18
Body Orientation
Straight
Contact Plating
Silver
Maximum Wire Size mm²
4mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Maximum Wire Size (mm²)
4mm²
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China