RS PRO Heavy Duty Power Connector Insert, 16A, Female, 5 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HQ
Series
RS-HQ
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
5
Voltage Rating
400V
Range
RS-HQ
Number Of Contacts
5
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Wire Size (mm²)
2.5mm²
Body Orientation
Straight
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China
BD 4.436
BD 4.436 Each (Exc. Vat)
BD 4.880
BD 4.880 Each (inc. VAT)
1
BD 4.436
BD 4.436 Each (Exc. Vat)
BD 4.880
BD 4.880 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.436 |
10 - 49 | BD 4.405 |
50 - 99 | BD 4.294 |
100+ | BD 4.090 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HQ
Series
RS-HQ
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
5
Voltage Rating
400V
Range
RS-HQ
Number Of Contacts
5
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Wire Size (mm²)
2.5mm²
Body Orientation
Straight
Minimum Wire Size (mm²)
0.14mm²
Country of Origin
China