RS PRO Heavy Duty Power Connector Insert, 16A, Female, 92 Contacts

RS Stock No.: 208-4537Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

HEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

92

Number Of Contacts

92

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

BD 17.408

BD 17.408 Each (Exc. Vat)

BD 19.149

BD 19.149 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 92 Contacts

BD 17.408

BD 17.408 Each (Exc. Vat)

BD 19.149

BD 19.149 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 92 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.408
10 - 49BD 17.330
50 - 99BD 16.902
100+BD 16.104

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

HEE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

92

Number Of Contacts

92

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China