Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 24 Contacts

RS Stock No.: 208-4509Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

24

Number Of Contacts

24

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.250

BD 10.250 Each (Exc. Vat)

BD 11.275

BD 11.275 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 24 Contacts

BD 10.250

BD 10.250 Each (Exc. Vat)

BD 11.275

BD 11.275 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 24 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.250
10 - 49BD 10.200
50 - 99BD 9.955
100+BD 9.480
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

24

Number Of Contacts

24

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

You may be interested in