RS PRO Heavy Duty Power Connector Insert, 200A, Male, 1 Contacts

RS Stock No.: 208-4095Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

200A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

1

Voltage Rating

1000 V

Number Of Contacts

1

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

BD 7.183

BD 7.183 Each (Exc. Vat)

BD 7.901

BD 7.901 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 200A, Male, 1 Contacts

BD 7.183

BD 7.183 Each (Exc. Vat)

BD 7.901

BD 7.901 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 200A, Male, 1 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 7.183
10 - 49BD 7.029
50 - 99BD 6.853
100+BD 6.523

Technical Document

Specifications

Brand

RS Pro

Current Rating

200A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

1

Voltage Rating

1000 V

Number Of Contacts

1

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China