RS PRO Heavy Duty Power Connector Insert, 35A, Female, 6 + p Contacts

RS Stock No.: 192-602Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

35A

Gender

Female

Type

Connector Insert

Termination Method

Screw

Number Of Contacts

6 + p

Country of Origin

China

BD 6.176

BD 6.176 Each (Exc. Vat)

BD 6.794

BD 6.794 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 35A, Female, 6 + p Contacts

BD 6.176

BD 6.176 Each (Exc. Vat)

BD 6.794

BD 6.794 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 35A, Female, 6 + p Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 6.176
10+BD 5.802

Technical Document

Specifications

Brand

RS Pro

Current Rating

35A

Gender

Female

Type

Connector Insert

Termination Method

Screw

Number Of Contacts

6 + p

Country of Origin

China