Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Insert, 4A, Male, 25 Contacts

RS Stock No.: 208-4574Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Gender

Male

Series

HMDS

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

25

Voltage Rating

50V

Number Of Contacts

25

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

BD 3.790

BD 3.790 Each (Exc. Vat)

BD 4.169

BD 4.169 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 4A, Male, 25 Contacts

BD 3.790

BD 3.790 Each (Exc. Vat)

BD 4.169

BD 4.169 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 4A, Male, 25 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.790
10 - 49BD 3.712
50 - 99BD 3.614
100+BD 3.438

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Gender

Male

Series

HMDS

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

25

Voltage Rating

50V

Number Of Contacts

25

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China