RS PRO Heavy Duty Power Connector Insert, 70A, Female, 2 Contacts

RS Stock No.: 208-4600Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

70A

Gender

Female

Series

HMK70

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

BD 15.560

BD 15.560 Each (Exc. Vat)

BD 17.116

BD 17.116 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 70A, Female, 2 Contacts

BD 15.560

BD 15.560 Each (Exc. Vat)

BD 17.116

BD 17.116 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 70A, Female, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

70A

Gender

Female

Series

HMK70

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China