Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hex Coach Screw, Stainless Steel, 6mm x 50mm

RS Stock No.: 144-3549Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

50mm

Thread Size

6mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

BD 13.460

BD 13.460 1 Bag of 50 (Exc. Vat)

BD 14.806

BD 14.806 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Stainless Steel, 6mm x 50mm

BD 13.460

BD 13.460 1 Bag of 50 (Exc. Vat)

BD 14.806

BD 14.806 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Stainless Steel, 6mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.460
5 - 9BD 13.065
10 - 29BD 12.650
30+BD 12.090

Technical Document

Specifications

Brand

RS Pro

Length

50mm

Thread Size

6mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304