Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 40mm

RS Stock No.: 824-878Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

6mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

You may be interested in
Stock information temporarily unavailable.

BD 6.237

BD 6.237 1 Bag of 50 (Exc. Vat)

BD 6.861

BD 6.861 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 40mm

BD 6.237

BD 6.237 1 Bag of 50 (Exc. Vat)

BD 6.861

BD 6.861 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 6mm x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

6mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

You may be interested in