RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 80mm

Technical Document
Specifications
Brand
RS ProLength
80mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Steel Type
Hardened Steel
Standards Met
DIN 571
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
BD 7.835
BD 7.835 1 Bag of 25 (Exc. Vat)
BD 8.619
BD 8.619 1 Bag of 25 (inc. VAT)
1
BD 7.835
BD 7.835 1 Bag of 25 (Exc. Vat)
BD 8.619
BD 8.619 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
80mm
Thread Size
8mm
Head Shape
Hex
Material
Steel
Steel Type
Hardened Steel
Standards Met
DIN 571
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated