Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 130mm

RS Stock No.: 144-3540Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

130mm

Thread Size

10mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Finish

Bright Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 13.725

BD 13.725 1 Bag of 25 (Exc. Vat)

BD 15.097

BD 15.097 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 130mm

BD 13.725

BD 13.725 1 Bag of 25 (Exc. Vat)

BD 15.097

BD 15.097 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.725
5 - 9BD 13.495
10 - 29BD 13.240
30+BD 12.915

Technical Document

Specifications

Brand

RS Pro

Length

130mm

Thread Size

10mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Finish

Bright Zinc Plated

Country of Origin

China