Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexagon, 3 mm Tip, 100 mm Blade

RS Stock No.: 136-7209Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

3 mm

Blade Length

100 mm

Handle Material

PP, TPV

Blade Material

Alloy Steel

Blade Finish

Satin Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Hex Ball Screwdrivers

RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.

Features and Benefits

• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle

RS Pro Hex Ball Screwdrivers Options

• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214

You may be interested in
Stock information temporarily unavailable.

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

RS PRO Hexagon, 3 mm Tip, 100 mm Blade

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

RS PRO Hexagon, 3 mm Tip, 100 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

3 mm

Blade Length

100 mm

Handle Material

PP, TPV

Blade Material

Alloy Steel

Blade Finish

Satin Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Hex Ball Screwdrivers

RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.

Features and Benefits

• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle

RS Pro Hex Ball Screwdrivers Options

• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214

You may be interested in