RS PRO Hexagon Bit Set, 4 mm Tip, 1/4 in Drive, 25mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
4 mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
BD 18.425
BD 0.368 Each (In a Pack of 50) (Exc. Vat)
BD 20.267
BD 0.405 Each (In a Pack of 50) (inc. VAT)
50
BD 18.425
BD 0.368 Each (In a Pack of 50) (Exc. Vat)
BD 20.267
BD 0.405 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
4 mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China