RS PRO Hexagon Driver Bit, 6 mm Tip, 1/4 in Drive, 50mm Overall

RS Stock No.: 265-8346Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Material

Chrome Molybdenum Steel

Overall Length

50mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 27.500

BD 0.550 Each (In a Pack of 50) (Exc. Vat)

BD 30.250

BD 0.605 Each (In a Pack of 50) (inc. VAT)

RS PRO Hexagon Driver Bit, 6 mm Tip, 1/4 in Drive, 50mm Overall

BD 27.500

BD 0.550 Each (In a Pack of 50) (Exc. Vat)

BD 30.250

BD 0.605 Each (In a Pack of 50) (inc. VAT)

RS PRO Hexagon Driver Bit, 6 mm Tip, 1/4 in Drive, 50mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Material

Chrome Molybdenum Steel

Overall Length

50mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China