Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexagon Nut Driver, 1/4 in Tip, 100.0 mm Overall

RS Stock No.: 192-3664Brand: RS PRO
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

1/4 in

Overall Length

100.0 mm

Handle Material

Plastic

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 6.342

BD 6.342 Each (Exc. Vat)

BD 6.976

BD 6.976 Each (inc. VAT)

RS PRO Hexagon Nut Driver, 1/4 in Tip, 100.0 mm Overall

BD 6.342

BD 6.342 Each (Exc. Vat)

BD 6.976

BD 6.976 Each (inc. VAT)

RS PRO Hexagon Nut Driver, 1/4 in Tip, 100.0 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

1/4 in

Overall Length

100.0 mm

Handle Material

Plastic

Country of Origin

Turkey