RS PRO Hexagon Screwdriver Bit, 3 mm Tip

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
3 mm
Material
Chrome Molybdenum Steel
Country of Origin
Taiwan, Province Of China
Product details
Power Tool Hexagon Drive Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.
For use with hexagon socket screws
Tip meets the requirements of DIN911
BD 2.750
BD 0.550 Each (In a Pack of 5) (Exc. Vat)
BD 3.025
BD 0.605 Each (In a Pack of 5) (inc. VAT)
5
BD 2.750
BD 0.550 Each (In a Pack of 5) (Exc. Vat)
BD 3.025
BD 0.605 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
3 mm
Material
Chrome Molybdenum Steel
Country of Origin
Taiwan, Province Of China
Product details
Power Tool Hexagon Drive Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.
For use with hexagon socket screws
Tip meets the requirements of DIN911