Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexagon Socket Screwdriver Bit, 12 mm Tip

RS Stock No.: 125-0419Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon Socket

Type

Impact Driver Bit

Size

12 mm

Country of Origin

Germany

Product details

RS Pro Impact Magnetic Nut Setter

RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long

Stock information temporarily unavailable.

BD 5.577

BD 5.577 Each (Exc. Vat)

BD 6.135

BD 6.135 Each (inc. VAT)

RS PRO Hexagon Socket Screwdriver Bit, 12 mm Tip

BD 5.577

BD 5.577 Each (Exc. Vat)

BD 6.135

BD 6.135 Each (inc. VAT)

RS PRO Hexagon Socket Screwdriver Bit, 12 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon Socket

Type

Impact Driver Bit

Size

12 mm

Country of Origin

Germany

Product details

RS Pro Impact Magnetic Nut Setter

RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long